E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary

RS Stock No.: 310-1673Brand: LegrandManufacturers Part No.: 642204
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

2.7kg

Stock information temporarily unavailable.

P.O.A.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary

P.O.A.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

230V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

2.7kg