E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 630VA 2 Output Chassis Mounting Transformer, 2 x 24V ac

RS Stock No.: 423-0031Brand: LegrandManufacturers Part No.: 642548
brand-logo

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Chassis

Length

141mm

Width

126mm

Depth

126mm

Dimensions

141 x 126 x 126mm

Weight

8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 630VA 2 Output Chassis Mounting Transformer, 2 x 24V ac

P.O.A.

Legrand 630VA 2 Output Chassis Mounting Transformer, 2 x 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

Chassis

Length

141mm

Width

126mm

Depth

126mm

Dimensions

141 x 126 x 126mm

Weight

8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

You may be interested in