E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 230V ac Secondary

RS Stock No.: 422-9536Brand: LegrandManufacturers Part No.: 642602
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

230V ac

Power Rating

63VA

Mounting Type

Chassis

Number of Outputs

1

Length

98mm

Width

77mm

Depth

84mm

Dimensions

98 x 77 x 84mm

Weight

1.3kg

Stock information temporarily unavailable.

P.O.A.

Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 230V ac Secondary

P.O.A.

Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

230V ac

Power Rating

63VA

Mounting Type

Chassis

Number of Outputs

1

Length

98mm

Width

77mm

Depth

84mm

Dimensions

98 x 77 x 84mm

Weight

1.3kg