Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand Type E - French 5 Gang Cable Trunking Power Block, No, 250 V

RS Stock No.: 520-135Brand: LegrandManufacturers Part No.: 73414
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Legrand

Number of Sockets

5

Socket Type

Type E - French

Surge Protection

No

Voltage Rating

250 V

Corded

No

Filtered

No

Height

55mm

Length

415mm

Width

100mm

Country of Origin

France

Product details

Fitted power units

High protection rating
Connection to terminals fitted with cable clamp for unwired models.
2P + T sockets, inclined at 45 °.
For mounting onto unit using screws.

Standards

NF C61-314

Stock information temporarily unavailable.

P.O.A.

Legrand Type E - French 5 Gang Cable Trunking Power Block, No, 250 V

P.O.A.

Legrand Type E - French 5 Gang Cable Trunking Power Block, No, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Sockets

5

Socket Type

Type E - French

Surge Protection

No

Voltage Rating

250 V

Corded

No

Filtered

No

Height

55mm

Length

415mm

Width

100mm

Country of Origin

France

Product details

Fitted power units

High protection rating
Connection to terminals fitted with cable clamp for unwired models.
2P + T sockets, inclined at 45 °.
For mounting onto unit using screws.

Standards

NF C61-314