Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 3/4in to Female G 3/4in

RS Stock No.: 310-8416Brand: LegrisManufacturers Part No.: 0144 27 27
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

3/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Male - Female Elbow

The 90° elbow connection has male and female connections for most heating and water systems.

Stock information temporarily unavailable.

€ 79.46

€ 39.73 Each (In a Pack of 2) (ex VAT)

€ 94.56

€ 47.279 Each (In a Pack of 2) (inc. VAT)

Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 3/4in to Female G 3/4in

€ 79.46

€ 39.73 Each (In a Pack of 2) (ex VAT)

€ 94.56

€ 47.279 Each (In a Pack of 2) (inc. VAT)

Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 3/4in to Female G 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 39.73€ 79.46
10 - 18€ 39.15€ 78.30
20+€ 38.53€ 77.06

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

3/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Male - Female Elbow

The 90° elbow connection has male and female connections for most heating and water systems.