Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legris Brass Pipe Fitting, Straight Threaded Adapter, Male G 1/4in to Female G 1/2in

RS Stock No.: 439-981Brand: LegrisManufacturers Part No.: 0169 13 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Adapter

Thread Standard 1

G

Thread Size 1

1/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Increaser Male to Female

Maximum working pressure: 250 bar
Body: Brass
"O" ring: Technical polymer
Sealing washer: Technical polymer

Stock information temporarily unavailable.

€ 62.40

€ 12.48 Each (In a Pack of 5) (ex VAT)

€ 74.26

€ 14.851 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Adapter, Male G 1/4in to Female G 1/2in

€ 62.40

€ 12.48 Each (In a Pack of 5) (ex VAT)

€ 74.26

€ 14.851 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Adapter, Male G 1/4in to Female G 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 12.48€ 62.40
25 - 45€ 12.29€ 61.45
50+€ 12.06€ 60.30

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Adapter

Thread Standard 1

G

Thread Size 1

1/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Increaser Male to Female

Maximum working pressure: 250 bar
Body: Brass
"O" ring: Technical polymer
Sealing washer: Technical polymer