E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris M5 x 0.8 Brass Plug Fitting for 2.5mm

RS Stock No.: 146-6934Brand: LegrisManufacturers Part No.: 0222 19 00
brand-logo

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Tube Size

2.5mm

Threaded Connection - Thread Size

0.8mm

Manufacturer Series

0222

Material

Brass

Threaded Connection - Thread Standard

BSPP

Outer Diameter

9mm

For Use With

Shut Off a Circuit End

Overall Length

7.1mm

Country of Origin

France

Stock information temporarily unavailable.

€ 26.35

€ 5.27 Each (In a Pack of 5) (ex VAT)

€ 31.36

€ 6.271 Each (In a Pack of 5) (inc. VAT)

Legris M5 x 0.8 Brass Plug Fitting for 2.5mm

€ 26.35

€ 5.27 Each (In a Pack of 5) (ex VAT)

€ 31.36

€ 6.271 Each (In a Pack of 5) (inc. VAT)

Legris M5 x 0.8 Brass Plug Fitting for 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Tube Size

2.5mm

Threaded Connection - Thread Size

0.8mm

Manufacturer Series

0222

Material

Brass

Threaded Connection - Thread Standard

BSPP

Outer Diameter

9mm

For Use With

Shut Off a Circuit End

Overall Length

7.1mm

Country of Origin

France