Technical Document
Specifications
Brand
LegrisConnector A
R 1/2 Male
Connector B
G 1/2 Female
Connector A - Thread Standard
R
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
60bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Country of Origin
Italy
Product details
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
€ 31.71
€ 10.57 Each (In a Pack of 3) (ex VAT)
€ 37.73
€ 12.578 Each (In a Pack of 3) (inc. VAT)
3
€ 31.71
€ 10.57 Each (In a Pack of 3) (ex VAT)
€ 37.73
€ 12.578 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | € 10.57 | € 31.71 |
15 - 27 | € 10.31 | € 30.93 |
30 - 72 | € 10.23 | € 30.69 |
75+ | € 10.15 | € 30.45 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/2 Male
Connector B
G 1/2 Female
Connector A - Thread Standard
R
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
60bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Country of Origin
Italy
Product details
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.