Legris G 1/4 Brass Corrosion Resistant Plug

RS Stock No.: 367-6105Brand: LegrisManufacturers Part No.: 0919 00 13
brand-logo

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

G 1/4

Threaded Connection - Thread Size

1/4in

Manufacturer Series

0919

Material

Brass

Threaded Connection - Thread Standard

G

Country of Origin

Italy

Product details

Plug - Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
Legris G 1/4 Brass Blanking Plug
€ 5.652Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 9.90

€ 1.98 Each (In a Pack of 5) (ex VAT)

€ 11.78

€ 2.356 Each (In a Pack of 5) (inc. VAT)

Legris G 1/4 Brass Corrosion Resistant Plug

€ 9.90

€ 1.98 Each (In a Pack of 5) (ex VAT)

€ 11.78

€ 2.356 Each (In a Pack of 5) (inc. VAT)

Legris G 1/4 Brass Corrosion Resistant Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.98€ 9.90
25 - 45€ 1.93€ 9.65
50 - 120€ 1.91€ 9.55
125+€ 1.91€ 9.55
You may be interested in
Legris G 1/4 Brass Blanking Plug
€ 5.652Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

G 1/4

Threaded Connection - Thread Size

1/4in

Manufacturer Series

0919

Material

Brass

Threaded Connection - Thread Standard

G

Country of Origin

Italy

Product details

Plug - Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
Legris G 1/4 Brass Blanking Plug
€ 5.652Each (In a Pack of 10) (ex VAT)