Technical Document
Specifications
Brand
LegrisConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
3109
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
20 bar
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 14.661Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
3109 Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
3109 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 14.661Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
LegrisConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
3109
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
20 bar
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 14.661Each (In a Pack of 2) (ex VAT)