Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
10mm
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Country of Origin
France
Product details
Bulkhead Connector - Tube-to-Tube
Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.
Bulkhead Adaptors and Manifolds
€ 31.64
€ 31.64 1 Pack of 2 (ex VAT)
€ 37.65
€ 37.65 1 Pack of 2 (inc. VAT)
1
€ 31.64
€ 31.64 1 Pack of 2 (ex VAT)
€ 37.65
€ 37.65 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.64 |
5 - 9 | € 31.17 |
10+ | € 30.59 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
10mm
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Country of Origin
France
Product details
Bulkhead Connector - Tube-to-Tube
Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.