Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legris 3120 Series, Tube-to-Tube Connection Style

RS Stock No.: 726-106Brand: LegrisManufacturers Part No.: 3120 04 00 85
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3120

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris 3120 Series, Tube-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris 3120 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connection Style

Tube-to-Tube

Manufacturer Series

3120

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Country of Origin

France