E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 14 mm, Tube-to-Tube Connection Style

RS Stock No.: 265-5400Brand: LegrisManufacturers Part No.: 3166 08 14
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

8mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connector B

Push In 14 mm

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

Stock information temporarily unavailable.

€ 38.25

€ 7.65 Each (In a Pack of 5) (ex VAT)

€ 45.52

€ 9.104 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 14 mm, Tube-to-Tube Connection Style

€ 38.25

€ 7.65 Each (In a Pack of 5) (ex VAT)

€ 45.52

€ 9.104 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 14 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 7.65€ 38.25
25 - 45€ 7.54€ 37.70
50+€ 7.39€ 36.95

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

8mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connector B

Push In 14 mm

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore