Legris LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 146-6860Brand: LegrisManufacturers Part No.: 3199 08 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

ATEX, PED 97/23/EC

Tube Connection A - Tube Size

8mm

Tube Connection A

Push In 8 mm

Tube Connection A - Type

Push In

Country of Origin

France

Stock information temporarily unavailable.

€ 56.75

€ 11.35 Each (In a Pack of 5) (ex VAT)

€ 67.53

€ 13.506 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 56.75

€ 11.35 Each (In a Pack of 5) (ex VAT)

€ 67.53

€ 13.506 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

ATEX, PED 97/23/EC

Tube Connection A - Tube Size

8mm

Tube Connection A

Push In 8 mm

Tube Connection A - Type

Push In

Country of Origin

France