Technical Document
Specifications
Brand
LegrisNumber of Stations
6
Connection Port Thread
G 1/2
Manufacturer Series
3310
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Product details
Multiple Outlet Manifolds
Bulkhead Adaptors and Manifolds
Stock information temporarily unavailable.
€ 186.58
€ 186.58 Each (ex VAT)
€ 222.03
€ 222.03 Each (inc. VAT)
Legris 3310 series 6 station G 1/2 Manifold
1
€ 186.58
€ 186.58 Each (ex VAT)
€ 222.03
€ 222.03 Each (inc. VAT)
Legris 3310 series 6 station G 1/2 Manifold
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 186.58 |
5 - 9 | € 183.66 |
10+ | € 180.37 |
Technical Document
Specifications
Brand
LegrisNumber of Stations
6
Connection Port Thread
G 1/2
Manufacturer Series
3310
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Product details