Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
Spain
Product details
Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 33.30
€ 16.65 Each (In a Pack of 2) (ex VAT)
€ 39.63
€ 19.814 Each (In a Pack of 2) (inc. VAT)
2
€ 33.30
€ 16.65 Each (In a Pack of 2) (ex VAT)
€ 39.63
€ 19.814 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 16.65 | € 33.30 |
10 - 18 | € 16.37 | € 32.74 |
20+ | € 16.11 | € 32.22 |
Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
Spain
Product details
Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).