Technical Document
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Tube Size
4mm
Manufacturer Series
3626
Material
Nickel Plated Brass
Country of Origin
Spain
Product details
Blanking Plugs for Push-in Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 52.20
€ 5.22 Each (In a Pack of 10) (ex VAT)
€ 62.12
€ 6.212 Each (In a Pack of 10) (inc. VAT)
10
€ 52.20
€ 5.22 Each (In a Pack of 10) (ex VAT)
€ 62.12
€ 6.212 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 5.22 | € 52.20 |
50 - 90 | € 5.09 | € 50.90 |
100 - 240 | € 5.04 | € 50.40 |
250+ | € 5.01 | € 50.10 |
Technical Document
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Tube Size
4mm
Manufacturer Series
3626
Material
Nickel Plated Brass
Country of Origin
Spain
Product details
Blanking Plugs for Push-in Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.