E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 225-0162Brand: LegrisManufacturers Part No.: 3805 08 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3800

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Male Stud

These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.

Threaded Tube-to-Tube & Adaptors - Legris LF3800

Stock information temporarily unavailable.

€ 28.58

€ 28.58 Each (ex VAT)

€ 34.01

€ 34.01 Each (inc. VAT)

Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 28.58

€ 28.58 Each (ex VAT)

€ 34.01

€ 34.01 Each (inc. VAT)

Legris LF3800 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.58
5 - 9€ 28.14
10+€ 27.67

Technical Document

Specifications

Brand

Legris

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3800

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Male Stud

These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.

Threaded Tube-to-Tube & Adaptors - Legris LF3800