E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 6mm, 1/4 in

RS Stock No.: 398-5522Brand: LegrisManufacturers Part No.: 7300 06 13
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Inlet Port

G 1/4 Male

Minimum Outlet Pressure

8bar

Maximum Outlet Pressure

1bar

Outlet Port Type

Tube

Manufacturer Series

7300

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Maximum Input Pressure

16bar

Threaded Inlet Port Thread Standard

G

Threaded Inlet Port Gender

Male

Threaded Inlet Port Size

1/4 in

Country of Origin

France

Product details

Legris LF3000 Series Pressure Regulators

Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting

Stock information temporarily unavailable.

€ 82.38

€ 82.38 Each (ex VAT)

€ 98.03

€ 98.03 Each (inc. VAT)

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 6mm, 1/4 in

€ 82.38

€ 82.38 Each (ex VAT)

€ 98.03

€ 98.03 Each (inc. VAT)

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 6mm, 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 82.38
5 - 9€ 81.15
10+€ 79.69

Technical Document

Specifications

Brand

Legris

Threaded Inlet Port

G 1/4 Male

Minimum Outlet Pressure

8bar

Maximum Outlet Pressure

1bar

Outlet Port Type

Tube

Manufacturer Series

7300

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Maximum Input Pressure

16bar

Threaded Inlet Port Thread Standard

G

Threaded Inlet Port Gender

Male

Threaded Inlet Port Size

1/4 in

Country of Origin

France

Product details

Legris LF3000 Series Pressure Regulators

Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting