Legris 7996 Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 1 to 10bar

RS Stock No.: 189-2816Brand: LegrisManufacturers Part No.: 7996 04 00
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

Legris

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

4mm

Manufacturer Series

7996

Cracking Pressure

0.3bar

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Operating Pressure Range

1 to 10bar

Country of Origin

France

Product details

LF3000 Push-in Non-Return Valves

In-line check valve with push-in tube connections

Plastic bodied construction, compact and light in weight
No internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibration
Operating temperature range : 0 to +70°C

Stock information temporarily unavailable.

€ 26.42

€ 26.42 Each (ex VAT)

€ 31.44

€ 31.44 Each (inc. VAT)

Legris 7996 Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 1 to 10bar

€ 26.42

€ 26.42 Each (ex VAT)

€ 31.44

€ 31.44 Each (inc. VAT)

Legris 7996 Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 1 to 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.42
5 - 9€ 25.97
10+€ 25.53

Technical Document

Specifications

Brand

Legris

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

4mm

Manufacturer Series

7996

Cracking Pressure

0.3bar

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Operating Pressure Range

1 to 10bar

Country of Origin

France

Product details

LF3000 Push-in Non-Return Valves

In-line check valve with push-in tube connections

Plastic bodied construction, compact and light in weight
No internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibration
Operating temperature range : 0 to +70°C