Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/8 Male

Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Sintered Bronze
Manufacturer Series
0670
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Country of Origin
Italy
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
€ 38.90
€ 3.89 Each (In a Pack of 10) (ex VAT)
€ 46.29
€ 4.629 Each (In a Pack of 10) (inc. VAT)
10
€ 38.90
€ 3.89 Each (In a Pack of 10) (ex VAT)
€ 46.29
€ 4.629 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Sintered Bronze
Manufacturer Series
0670
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Country of Origin
Italy
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.