Technical Document
Specifications
Brand
LeicaCable Detection Depth
5m
Best Depth Accuracy
5%
Best Location Accuracy
10%
Measurement Mode
Genny
Battery Type
1 x 'AA'
Weight
230g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 558.66
€ 558.66 Each (ex VAT)
€ 664.81
€ 664.81 Each (inc. VAT)
Leica 850289 Cable Detection Tool
1
€ 558.66
€ 558.66 Each (ex VAT)
€ 664.81
€ 664.81 Each (inc. VAT)
Leica 850289 Cable Detection Tool
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeicaCable Detection Depth
5m
Best Depth Accuracy
5%
Best Location Accuracy
10%
Measurement Mode
Genny
Battery Type
1 x 'AA'
Weight
230g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom