E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEM Heme PR50 Oscilloscope Probe, Active, Current Type, 50MHz, BNC Connector

RS Stock No.: 366-6091Brand: LEM HemeManufacturers Part No.: PR50
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Active, Current

Bandwidth

50MHz

Connector Type

BNC

Model Number p

PR50

Safety Category Level

CAT I, CAT II

Safety Category Voltage

150 V, 300 V

Safety Category

CAT I 300 V, CAT II 15 V

Rise Time

7ns

Stock information temporarily unavailable.

P.O.A.

LEM Heme PR50 Oscilloscope Probe, Active, Current Type, 50MHz, BNC Connector

P.O.A.

LEM Heme PR50 Oscilloscope Probe, Active, Current Type, 50MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Active, Current

Bandwidth

50MHz

Connector Type

BNC

Model Number p

PR50

Safety Category Level

CAT I, CAT II

Safety Category Voltage

150 V, 300 V

Safety Category

CAT I 300 V, CAT II 15 V

Rise Time

7ns