LEM AP Series Current Transformer, 100A Input, 100:1, 18mm Bore, 24 V dc

RS Stock No.: 499-5542Brand: LEMManufacturers Part No.: AP 100 B10Distrelec Article No.: 30401066
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

18mm

Series

AP

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

100A

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

30401066

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting

Stock information temporarily unavailable.

€ 200.52

€ 200.52 Each (ex VAT)

€ 238.62

€ 238.62 Each (inc. VAT)

LEM AP Series Current Transformer, 100A Input, 100:1, 18mm Bore, 24 V dc

€ 200.52

€ 200.52 Each (ex VAT)

€ 238.62

€ 238.62 Each (inc. VAT)

LEM AP Series Current Transformer, 100A Input, 100:1, 18mm Bore, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

18mm

Series

AP

Sensor Technology

Closed Loop

Supply Voltage

24 V dc

Input Current

100A

Overall Height

69mm

Overall Width

67mm

Overall Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Distrelec Product Id

30401066

Country of Origin

Japan

Product details

AP Series

Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.

Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting