E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEM AT Series Current Transducer, 20A nominal current, 4 → 20mA output current

RS Stock No.: 522-036Brand: LEMManufacturers Part No.: AT 20 B420L
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

16mm

Supply Voltage

20 → 30 V dc

Series

AT

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series, AC current transducer

Current transducer and signal processing
For AC measurement
Accuracy better than 2 %
True rms measurement
Compact folding transducer housing
Lead inlet: Ø 16 mm (for contact-free measurements)

Approvals

CE

Stock information temporarily unavailable.

P.O.A.

LEM AT Series Current Transducer, 20A nominal current, 4 → 20mA output current

P.O.A.

LEM AT Series Current Transducer, 20A nominal current, 4 → 20mA output current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Bore Size

16mm

Supply Voltage

20 → 30 V dc

Series

AT

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series, AC current transducer

Current transducer and signal processing
For AC measurement
Accuracy better than 2 %
True rms measurement
Compact folding transducer housing
Lead inlet: Ø 16 mm (for contact-free measurements)

Approvals

CE