LEM CAS Series Current Transformer, 50A Input, 50:1, 5.25 V

RS Stock No.: 666-8188Brand: LEMManufacturers Part No.: CAS 50-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Series

CAS

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

50A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

Stock information temporarily unavailable.

€ 21.33

€ 21.33 Each (ex VAT)

€ 25.38

€ 25.38 Each (inc. VAT)

LEM CAS Series Current Transformer, 50A Input, 50:1, 5.25 V

€ 21.33

€ 21.33 Each (ex VAT)

€ 25.38

€ 25.38 Each (inc. VAT)

LEM CAS Series Current Transformer, 50A Input, 50:1, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

50:1

Series

CAS

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

50A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178