Technical Document
Specifications
Brand
LEMCurrent Ratio
450:1
Bore Size
15 x 8mm
Series
HAIS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
450A
Overall Height
29.5mm
Overall Width
33mm
Overall Depth
14mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
HAIS-P Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar
€ 34.77
€ 34.77 Each (ex VAT)
€ 41.38
€ 41.38 Each (inc. VAT)
1
€ 34.77
€ 34.77 Each (ex VAT)
€ 41.38
€ 41.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMCurrent Ratio
450:1
Bore Size
15 x 8mm
Series
HAIS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
450A
Overall Height
29.5mm
Overall Width
33mm
Overall Depth
14mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
HAIS-P Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar