E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V

RS Stock No.: 435-8741Brand: LEMManufacturers Part No.: HX 05-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

0.8mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

5A

Overall Height

20mm

Overall Width

19mm

Overall Depth

23.7mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX - NP Series

Low power consumption
High noise immunity
Dual primary option
Body material UL94-V0
PCB mounting
Operating Temperature Range -20 to +85°C

You may be interested in
Stock information temporarily unavailable.

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

0.8mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

5A

Overall Height

20mm

Overall Width

19mm

Overall Depth

23.7mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX - NP Series

Low power consumption
High noise immunity
Dual primary option
Body material UL94-V0
PCB mounting
Operating Temperature Range -20 to +85°C

You may be interested in