E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEM LTS Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V

RS Stock No.: 301-9473Brand: LEMManufacturers Part No.: LTS 25NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

80:1

Bore Size

3.2mm

Series

LTS

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

80A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Product details

LTS - P Series

Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0

Stock information temporarily unavailable.

P.O.A.

LEM LTS Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V

P.O.A.

LEM LTS Series Current Transformer, 80A Input, 80:1, 3.2mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

80:1

Bore Size

3.2mm

Series

LTS

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

80A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Product details

LTS - P Series

Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0