Technical Document
Specifications
Brand
LEMCurrent Ratio
48:1
Bore Size
3.2mm
Series
LTSR
Sensor Technology
Closed Loop
Supply Voltage
5 V
Input Current
48A
Overall Height
24mm
Overall Width
22.2mm
Overall Depth
10mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Switzerland
Product details
LTSR Series
Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.
AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
48:1
Bore Size
3.2mm
Series
LTSR
Sensor Technology
Closed Loop
Supply Voltage
5 V
Input Current
48A
Overall Height
24mm
Overall Width
22.2mm
Overall Depth
10mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Country of Origin
Switzerland
Product details
LTSR Series
Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.
AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting