LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series

RS Stock No.: 204-8830Brand: LEMOManufacturers Part No.: EPG.00.304.NLN
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Body Orientation

Right Angle

Series

00 B

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Beryllium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

PCB Socket

00 Series Metal

Stock information temporarily unavailable.

€ 96.29

€ 96.29 Each (ex VAT)

€ 114.59

€ 114.59 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series

€ 96.29

€ 96.29 Each (ex VAT)

€ 114.59

€ 114.59 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 96.29
5 - 9€ 94.86
10 - 19€ 93.29
20 - 49€ 91.67
50+€ 87.91

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Body Orientation

Right Angle

Series

00 B

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Beryllium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

PCB Socket

00 Series Metal