LEMO 2B Silver Brass Cable Grommet for Maximum of 9.7mm Cable Dia. FGG.2B.799.DN

RS Stock No.: 178-8975Brand: LEMOManufacturers Part No.: FGG.2B.799.DN
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

Lemo

Grommet Type

Cable Grommet

Maximum Cable Diameter

9.7mm

Material

Brass

Colour

Silver

Series

2B

Country of Origin

Switzerland

Product details

Straight 2B/3B series plugs

From Lemo, this 2B/3B Series of multipole circular connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock. These connectors are ideal for when maximum electrical insualtion is required.

Features and Benefits:

• Straight plugs with cable clamping and positioning guide.
• Equipped with male contacts for soldering.
• Cable clamping pliers are not included (unlike series 0B and 1B, which are supplied with pliers.)

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Stock information temporarily unavailable.

€ 15.74

€ 15.74 Each (ex VAT)

€ 18.73

€ 18.73 Each (inc. VAT)

LEMO 2B Silver Brass Cable Grommet for Maximum of 9.7mm Cable Dia. FGG.2B.799.DN

€ 15.74

€ 15.74 Each (ex VAT)

€ 18.73

€ 18.73 Each (inc. VAT)

LEMO 2B Silver Brass Cable Grommet for Maximum of 9.7mm Cable Dia. FGG.2B.799.DN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.74
5 - 24€ 14.72
25 - 49€ 13.78
50+€ 12.35

Technical Document

Specifications

Brand

Lemo

Grommet Type

Cable Grommet

Maximum Cable Diameter

9.7mm

Material

Brass

Colour

Silver

Series

2B

Country of Origin

Switzerland

Product details

Straight 2B/3B series plugs

From Lemo, this 2B/3B Series of multipole circular connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock. These connectors are ideal for when maximum electrical insualtion is required.

Features and Benefits:

• Straight plugs with cable clamping and positioning guide.
• Equipped with male contacts for soldering.
• Cable clamping pliers are not included (unlike series 0B and 1B, which are supplied with pliers.)

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.