Technical Document
Specifications
Brand
LemoGender
Male
Contact Size
0.7mm
Wire Size
26 → 22
Termination Method
Crimp
Series
M
For Use With
M Series Connectors
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Mounting Type
Cable Mount
Country of Origin
Switzerland
Product details
Lemo M Series Gold Plated Contacts for M Series Connectors
Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.
Gold plated brass contacts (male)
Gold plated bronze contacts (female)
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
€ 20.60
€ 4.12 Each (In a Pack of 5) (ex VAT)
€ 24.51
€ 4.903 Each (In a Pack of 5) (inc. VAT)
5
€ 20.60
€ 4.12 Each (In a Pack of 5) (ex VAT)
€ 24.51
€ 4.903 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.12 | € 20.60 |
25 - 120 | € 3.86 | € 19.30 |
125 - 245 | € 3.63 | € 18.15 |
250+ | € 3.26 | € 16.30 |
Technical Document
Specifications
Brand
LemoGender
Male
Contact Size
0.7mm
Wire Size
26 → 22
Termination Method
Crimp
Series
M
For Use With
M Series Connectors
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Mounting Type
Cable Mount
Country of Origin
Switzerland
Product details
Lemo M Series Gold Plated Contacts for M Series Connectors
Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.
Gold plated brass contacts (male)
Gold plated bronze contacts (female)
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.