Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP50, Redel P Series

RS Stock No.: 466-908Brand: LEMOManufacturers Part No.: PAH.N0.3GL.LC65GZ
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

9.0A

Body Orientation

Straight

Series

Redel P

Voltage Rating

250.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

Switzerland

Product details

1P Series Power Connectors

Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices

Plastic shell design
Sterilizable by gas or steam
PEEK insulator

Redel (Plastic)

Stock information temporarily unavailable.

€ 27.04

€ 27.04 Each (ex VAT)

€ 32.18

€ 32.18 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP50, Redel P Series

€ 27.04

€ 27.04 Each (ex VAT)

€ 32.18

€ 32.18 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.04
5 - 9€ 26.63
10 - 19€ 26.21
20 - 49€ 25.74
50+€ 24.67

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

9.0A

Body Orientation

Straight

Series

Redel P

Voltage Rating

250.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

Switzerland

Product details

1P Series Power Connectors

Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices

Plastic shell design
Sterilizable by gas or steam
PEEK insulator

Redel (Plastic)