LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, 00 B Series

RS Stock No.: 204-8795Brand: LEMOManufacturers Part No.: PHG.00.304.CLLD35
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.0A

Series

00 B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Socket

00 Series Metal

Stock information temporarily unavailable.

€ 45.92

€ 45.92 Each (ex VAT)

€ 54.64

€ 54.64 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, 00 B Series

€ 45.92

€ 45.92 Each (ex VAT)

€ 54.64

€ 54.64 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, 00 B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.92
5 - 9€ 45.21
10 - 19€ 44.48
20 - 49€ 43.72
50+€ 41.92

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.0A

Series

00 B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Socket

00 Series Metal