LEMO Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

RS Stock No.: 248-4028Brand: LEMOManufacturers Part No.: PHG.1B.306.CLLD62Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

You may be interested in
Stock information temporarily unavailable.

€ 58.21

€ 58.21 Each (ex VAT)

€ 69.27

€ 69.27 Each (inc. VAT)

LEMO Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

€ 58.21

€ 58.21 Each (ex VAT)

€ 69.27

€ 69.27 Each (inc. VAT)

LEMO Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP50, 1B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.21
5 - 9€ 57.32
10 - 19€ 56.41
20 - 49€ 55.44
50+€ 53.15
You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

You may be interested in