Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lenox Diamond 25mm Core Drill Bit

RS Stock No.: 174-6801Brand: LenoxManufacturers Part No.: 10507826
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Lenox

Drill Bit Type

Core Drill Bit

Diameter

25mm

Arbor Included

No

Material

Diamond

Number of Pieces

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 67.66

€ 67.66 Each (ex VAT)

€ 80.52

€ 80.52 Each (inc. VAT)

Lenox Diamond 25mm Core Drill Bit

€ 67.66

€ 67.66 Each (ex VAT)

€ 80.52

€ 80.52 Each (inc. VAT)

Lenox Diamond 25mm Core Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lenox

Drill Bit Type

Core Drill Bit

Diameter

25mm

Arbor Included

No

Material

Diamond

Number of Pieces

1

Country of Origin

Taiwan, Province Of China