E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lenox 300 mm Bi-metal Hacksaw Blade, 24 TPI

RS Stock No.: 174-6799Brand: LenoxManufacturers Part No.: 20145V224HE
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Lenox

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

United States

Stock information temporarily unavailable.

€ 40.70

€ 4.07 Each (In a Pack of 10) (ex VAT)

€ 48.43

€ 4.843 Each (In a Pack of 10) (inc. VAT)

Lenox 300 mm Bi-metal Hacksaw Blade, 24 TPI

€ 40.70

€ 4.07 Each (In a Pack of 10) (ex VAT)

€ 48.43

€ 4.843 Each (In a Pack of 10) (inc. VAT)

Lenox 300 mm Bi-metal Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lenox

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

United States