Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lenze Locking Bush ETP EXPRESS 25MM, 30mm Shaft Diameter

RS Stock No.: 477-6846Brand: LenzeManufacturers Part No.: ETP EXPRESS 25MM
View all in Locking Bushes

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

30mm

Outside Diameter

25mm

Locking Bush Type

Locking Bush

Flange Diameter

58mm

Length

49mm

Rated Torque

230Nm

Material

Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Series

ETP EXPRESS

Country of Origin

Sweden

Product details

ETP Express Locking Bushes

Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.

Very high concentricity and self-centering
Ultra-fast, locking and un-locking with single pressure screw
Radial pressure screw for easy access
Automatic release when screw is loosened
Ideal for applications with very small diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.03mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C

Stock information temporarily unavailable.

€ 383.95

€ 383.95 Each (ex VAT)

€ 456.90

€ 456.90 Each (inc. VAT)

Lenze Locking Bush ETP EXPRESS 25MM, 30mm Shaft Diameter

€ 383.95

€ 383.95 Each (ex VAT)

€ 456.90

€ 456.90 Each (inc. VAT)

Lenze Locking Bush ETP EXPRESS 25MM, 30mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 383.95
5 - 9€ 377.76
10+€ 371.21

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

30mm

Outside Diameter

25mm

Locking Bush Type

Locking Bush

Flange Diameter

58mm

Length

49mm

Rated Torque

230Nm

Material

Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Series

ETP EXPRESS

Country of Origin

Sweden

Product details

ETP Express Locking Bushes

Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.

Very high concentricity and self-centering
Ultra-fast, locking and un-locking with single pressure screw
Radial pressure screw for easy access
Automatic release when screw is loosened
Ideal for applications with very small diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.03mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C