Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Lenze CV Joint Gaiter, Bore 50mm, 108mm Length

RS Stock No.: 492-3941Brand: LenzeManufacturers Part No.: U5-223 481
View all in Joint Gaiters

Technical Document

Specifications

Brand

Lenze

Bore

50mm

Overall Length

108mm

Overall Diameter

92mm

Material

Rubber

Size

5M

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze CV Joint Gaiter, Bore 50mm, 108mm Length

P.O.A.

Lenze CV Joint Gaiter, Bore 50mm, 108mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

50mm

Overall Length

108mm

Overall Diameter

92mm

Material

Rubber

Size

5M

Country of Origin

Italy

You may be interested in