Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Leo Workwear CM01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 82 → 98cm Leg Length 29in

RS Stock No.: 260-4334Brand: Leo WorkwearManufacturers Part No.: L56-CM01O-XL
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Orange

Waist Size

82 → 98cm

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

29in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CM01-O

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 65.34

€ 65.34 Each (ex VAT)

€ 77.75

€ 77.75 Each (inc. VAT)

Leo Workwear CM01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 82 → 98cm Leg Length 29in

€ 65.34

€ 65.34 Each (ex VAT)

€ 77.75

€ 77.75 Each (inc. VAT)

Leo Workwear CM01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 82 → 98cm Leg Length 29in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Waist Size

82 → 98cm

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

29in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CM01-O

Country of Origin

Vietnam