Leoni Kerpen LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 9/150/12525μm, Purple, 2m
RS Stock No.: 283-6225Brand: Leoni KerpenManufacturers Part No.: LKD9A1111050000Distrelec Article No.: 30098490
Technical Document
Specifications
Brand
Leoni KerpenConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
9/150/12525µm
Sheath Colour
Purple
Cable Construction
Duplex
Fibre Type
OM4
Distrelec Product Id
30098490
Country of Origin
Germany
Stock information temporarily unavailable.
€ 39.26
€ 39.26 Each (ex VAT)
€ 46.72
€ 46.72 Each (inc. VAT)
Leoni Kerpen LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 9/150/12525μm, Purple, 2m
1
€ 39.26
€ 39.26 Each (ex VAT)
€ 46.72
€ 46.72 Each (inc. VAT)
Leoni Kerpen LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 9/150/12525μm, Purple, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Leoni KerpenConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
9/150/12525µm
Sheath Colour
Purple
Cable Construction
Duplex
Fibre Type
OM4
Distrelec Product Id
30098490
Country of Origin
Germany