E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lexar 4 Port USB C USB A, USB C USB C Hub, USB Powered, 120 x 40.4 x 13mm

RS Stock No.: 267-6423Brand: LexarManufacturers Part No.: LPAH31N-RNHNG
brand-logo
View all in Home

Technical Document

Specifications

Brand

Lexar

Number of Usb Ports

4

USB Standard

USB C

USB Connection Type

USB A, USB C

Power Source

USB

Network Connection Type

USB

Dimensions

120 x 40.4 x 13mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 78.65

€ 78.65 Each (ex VAT)

€ 93.59

€ 93.59 Each (inc. VAT)

Lexar 4 Port USB C USB A, USB C USB C Hub, USB Powered, 120 x 40.4 x 13mm

€ 78.65

€ 78.65 Each (ex VAT)

€ 93.59

€ 93.59 Each (inc. VAT)

Lexar 4 Port USB C USB A, USB C USB C Hub, USB Powered, 120 x 40.4 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Number of Usb Ports

4

USB Standard

USB C

USB Connection Type

USB A, USB C

Power Source

USB

Network Connection Type

USB

Dimensions

120 x 40.4 x 13mm

Country of Origin

Switzerland