E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lexar 128 GB SDXC SD Card, Class 10

RS Stock No.: 914-5203Brand: LexarManufacturers Part No.: LSD128BBEU300
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

Series

Platinum II

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10

Nand Type

MLC

Country of Origin

Korea, Republic Of

Product details

Lexar Platinum II 300x SDHC/SDXC UHS-I Card

The Lexar Platinum II 300x SDHC/SDXC UHS-I cards you can shoot fast-action photos and capture HD video. These high-speed, high capacity cards give you the power to take advantage of the photo and video-taking abilities of your digital point-and-shoot, DSLR or camcorder.
You can transfer your files from card to computer faster. Speed rated at Class 10, the cards leverage UHS-I technology (UHS Speed Class 1) to deliver a transfer speed up to 300x

High-speed performance, start to finish
Leverages UHS-I technology for transfer speed up to 300x (up to 45MB/s)
Designed for fast-action photography and HD video
Speed rated at Class 10
High-capacity options for HD video archival or laptop memory expansion
Limited lifetime warranty

The Platinum II 300x SDXC UHS-I card is a convenient way to expand the memory of your laptop computer.
It’s also a great way to store and watch a large number of HD movies on the device, as well as transfer content to other devices via the card.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lexar 128 GB SDXC SD Card, Class 10

P.O.A.

Lexar 128 GB SDXC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lexar

Series

Platinum II

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10

Nand Type

MLC

Country of Origin

Korea, Republic Of

Product details

Lexar Platinum II 300x SDHC/SDXC UHS-I Card

The Lexar Platinum II 300x SDHC/SDXC UHS-I cards you can shoot fast-action photos and capture HD video. These high-speed, high capacity cards give you the power to take advantage of the photo and video-taking abilities of your digital point-and-shoot, DSLR or camcorder.
You can transfer your files from card to computer faster. Speed rated at Class 10, the cards leverage UHS-I technology (UHS Speed Class 1) to deliver a transfer speed up to 300x

High-speed performance, start to finish
Leverages UHS-I technology for transfer speed up to 300x (up to 45MB/s)
Designed for fast-action photography and HD video
Speed rated at Class 10
High-capacity options for HD video archival or laptop memory expansion
Limited lifetime warranty

The Platinum II 300x SDXC UHS-I card is a convenient way to expand the memory of your laptop computer.
It’s also a great way to store and watch a large number of HD movies on the device, as well as transfer content to other devices via the card.

You may be interested in