E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lexar 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 126-1734Brand: LexarManufacturers Part No.: LSDMI16GBBEU633A
brand-logo
View all in Home

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

633x

Country of Origin

Taiwan, Province Of China

Product details

Lexar 633x microSDHC/microSDXC UHS-I cards

Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs

Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lexar 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Lexar 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

633x

Country of Origin

Taiwan, Province Of China

Product details

Lexar 633x microSDHC/microSDXC UHS-I cards

Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs

Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)

MicroSD/SDHC/SDXC Cards

You may be interested in