Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Licefa 9 Cell White PS Compartment Box x 75mm x 105mm

RS Stock No.: 160-8223Brand: LicefaManufacturers Part No.: TE9-60
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Licefa

Number of Compartments

9

Width

75mm

Depth

105mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Licefa 9 Cell White PS Compartment Box x 75mm x 105mm

P.O.A.

Licefa 9 Cell White PS Compartment Box x 75mm x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Licefa

Number of Compartments

9

Width

75mm

Depth

105mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.

You may be interested in