E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Liff Magnetic Scale Inhibitor, 0.6L/min

RS Stock No.: 295-3316Brand: LiffManufacturers Part No.: SH15
brand-logo
View all in Scale Inhibitors

Technical Document

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

15 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

15mm

Thread Standard or Connection Type

Compression

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min

P.O.A.

Liff Magnetic Scale Inhibitor, 0.6L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Liff

Scale Prevention Mechanism

Magnetic

Connection

15 mm Compression

Maximum Flow Rate

0.6L/min

Maximum Working Pressure

10 bar

Connection Size

15mm

Thread Standard or Connection Type

Compression

You may be interested in