E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lindstrom Slotted Precision Screwdriver, 3 mm Tip

RS Stock No.: 270-2413Brand: LindstromManufacturers Part No.: 800-3-50ESD
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Model Number

800-3-50ESD

VDE/1000V Approved

No

Country of Origin

Spain

Stock information temporarily unavailable.

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Lindstrom Slotted Precision Screwdriver, 3 mm Tip

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Lindstrom Slotted Precision Screwdriver, 3 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Model Number

800-3-50ESD

VDE/1000V Approved

No

Country of Origin

Spain