Linx ANT-GNFPC-SHL1100UF Square Omnidirectional GPS Antenna with U.FL Connector, GNSS

RS Stock No.: 267-2996Brand: LinxManufacturers Part No.: ANT-GNFPC-SHL1100UF
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Lead Length

100mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

RF Protocols

GNSS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 700.00

€ 7.00 Each (In a Bag of 100) (ex VAT)

€ 833.00

€ 8.33 Each (In a Bag of 100) (inc. VAT)

Linx ANT-GNFPC-SHL1100UF Square Omnidirectional GPS Antenna with U.FL Connector, GNSS

€ 700.00

€ 7.00 Each (In a Bag of 100) (ex VAT)

€ 833.00

€ 8.33 Each (In a Bag of 100) (inc. VAT)

Linx ANT-GNFPC-SHL1100UF Square Omnidirectional GPS Antenna with U.FL Connector, GNSS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Lead Length

100mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

RF Protocols

GNSS

Country of Origin

Taiwan, Province Of China