Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA Connector, GPS

RS Stock No.: 202-5851Brand: LinxManufacturers Part No.: ANT-GPS-SH2-SMA
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Linx

Antenna Physical Form

Puck

Connector Type

SMA

Antenna Mounting Type

Magnetic

Lead Length

30mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

5dBi

Physical Form

Puck

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 59.98

€ 59.98 Each (ex VAT)

€ 71.38

€ 71.38 Each (inc. VAT)

Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA Connector, GPS

€ 59.98

€ 59.98 Each (ex VAT)

€ 71.38

€ 71.38 Each (inc. VAT)

Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 59.98
10 - 24€ 59.20
25+€ 58.50

Technical Document

Specifications

Brand

Linx

Antenna Physical Form

Puck

Connector Type

SMA

Antenna Mounting Type

Magnetic

Lead Length

30mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

5dBi

Physical Form

Puck

Country of Origin

Taiwan, Province Of China